
T2-1-2W-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T2-1-2W-KK81+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2-1-2W-KK81+ |
Description | BALUN 5MHZ ~ 120MHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 120MHz 1:2 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Frequency Range 5MHz ~ 120MHz |
Manufacturer Mini-Circuits | Impedance - Unbalanced/Balanced 1:2 |
Series | Insertion Loss (Max) 3.0dB |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, Gull Wing |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.10370 | $1,410.37 |
| Unit Price without GST: | $14.10370 |
|---|---|
| Unit Price with GST: | $15.51407 |

