New Product
RF IC Phase Detector General Purpose 10MHz ~ 200MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYPD-2+

DigiKey Part Number
3157-SYPD-2+TR-ND - Tape & Reel (TR)
3157-SYPD-2+CT-ND - Cut Tape (CT)
3157-SYPD-2+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYPD-2+
Description
PHASE DET / SURF MT / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Phase Detector General Purpose 10MHz ~ 200MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Phase Detector
Frequency
10MHz ~ 200MHz
RF Type
General Purpose
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.14000$43.14
10$42.05800$420.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$35.85270$3,585.27
200$34.36160$6,872.32
Manufacturers Standard Package
Unit Price without GST:$43.14000
Unit Price with GST:$47.45400