
SYM-2500+ | |
|---|---|
DigiKey Part Number | 3157-SYM-2500+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYM-2500+ |
Description | IC MIXER 1MHZ-2.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, ISM, PCS 1MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, GPS, ISM, PCS | |
Frequency | 1MHz ~ 2.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $21.17615 | $4,235.23 |
| 600 | $20.29300 | $12,175.80 |
| Unit Price without GST: | $21.17615 |
|---|---|
| Unit Price with GST: | $23.29377 |

