
SYM-11LH+ | |
|---|---|
DigiKey Part Number | 3157-SYM-11LH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYM-11LH+ |
Description | IC MIXER 1MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, GSM, ISM 1MHz ~ 2GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, GPS, GSM, ISM |
Manufacturer Mini-Circuits | Frequency 1MHz ~ 2GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.86570 | $9,932.85 |
| Unit Price without GST: | $19.86570 |
|---|---|
| Unit Price with GST: | $21.85227 |

