
SYBDC-6-62HP+ | |
|---|---|
DigiKey Part Number | 3157-SYBDC-6-62HP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBDC-6-62HP+ |
Description | SMT BI-DIR CPLR, 30 - 600 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 600MHz 6.7 ± 0.4dB 10W 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 6.7 ± 0.4dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tape & Reel (TR) | Insertion Loss 0.8dB |
Part Status Active | Power - Max 10W |
Coupler Type Standard | Return Loss 20dB |
Frequency 30MHz ~ 600MHz | Package / Case 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $64.39720 | $3,219.86 |
| Unit Price without GST: | $64.39720 |
|---|---|
| Unit Price with GST: | $70.83692 |

