
SYBD-30-62HP+ | |
|---|---|
DigiKey Part Number | 3157-SYBD-30-62HP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBD-30-62HP+ |
Description | 32.5 DB SMT BI-DIR CPLRR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler UHF, VHF 400MHz ~ 610MHz 32.5 ± 0.8dB 100W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Coupling Factor 32.5 ± 0.8dB |
Manufacturer Mini-Circuits | Applications UHF, VHF |
Packaging Tape & Reel (TR) | Power - Max 100W |
Part Status Active | Isolation 30dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead Exposed Pad |
Frequency 400MHz ~ 610MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $61.68400 | $6,168.40 |
| Unit Price without GST: | $61.68400 |
|---|---|
| Unit Price with GST: | $67.85240 |

