
SYBD-16-53HP+ | |
|---|---|
DigiKey Part Number | 3157-SYBD-16-53HP+-ND |
Manufacturer | |
Manufacturer Product Number | SYBD-16-53HP+ |
Description | BI-DIR COUP, 2700-5000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.7GHz ~ 5GHz 18.1 ± 0.8dB 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 2.7GHz ~ 5GHz |
Manufacturer Mini-Circuits | Coupling Factor 18.1 ± 0.8dB |
Packaging Strip | Applications General Purpose |
Part Status Active | Package / Case 4-SMD, No Lead Exposed Pad |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $72.42400 | $724.24 |
| Unit Price without GST: | $72.42400 |
|---|---|
| Unit Price with GST: | $79.66640 |


