
SXLP-95+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-95+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-95+ |
Description | LOW PASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 108MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $24.47800 | $244.78 |
| 25 | $23.79680 | $594.92 |
| 50 | $22.99320 | $1,149.66 |
| 100 | $21.63050 | $2,163.05 |
| 250 | $20.72984 | $5,182.46 |
| Unit Price without GST: | $26.06000 |
|---|---|
| Unit Price with GST: | $28.66600 |

