
SXBP-169+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-169+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXBP-169+ |
Description | LUMPED LC BPF, 164 - 174 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 169MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 4dB 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 4dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.740" L x 0.440" W (18.80mm x 11.18mm) |
Frequency 169MHz Center | Height (Max) 0.270" (6.86mm) |
Bandwidth 10MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.47220 | $3,547.22 |
| Unit Price without GST: | $35.47220 |
|---|---|
| Unit Price with GST: | $39.01942 |

