New at DigiKey
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC-3FT-SMSM+

DigiKey Part Number
3157-SLC-3FT-SMSM+-ND
Manufacturer
Manufacturer Product Number
SLC-3FT-SMSM+
Description
SUPER FLEX INTERCONNECT, 18 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$246.09000$246.09
10$243.64800$2,436.48
25$242.42400$6,060.60
Manufacturers Standard Package
Unit Price without GST:$246.09000
Unit Price with GST:$270.69900