RF Mixer IC ISM, PCN, WCDMA, VSAT, WIFI Up/Down Converter 3.7GHz ~ 8.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-852MH+

DigiKey Part Number
3157-SIM-852MH+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM-852MH+
Description
IC MIX 3.7GHZ-8.5GHZ UP/DWN 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC ISM, PCN, WCDMA, VSAT, WIFI Up/Down Converter 3.7GHz ~ 8.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
ISM, PCN, WCDMA, VSAT, WIFI
Frequency
3.7GHz ~ 8.5GHz
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.93178$7,965.89
1,000$15.26642$15,266.42
Manufacturers Standard Package
Unit Price without GST:$15.93178
Unit Price with GST:$17.52496