
SEPS-2-33+ | |
|---|---|
DigiKey Part Number | 3157-SEPS-2-33+TR-ND - Tape & Reel (TR) 3157-SEPS-2-33+CT-ND - Cut Tape (CT) 3157-SEPS-2-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEPS-2-33+ |
Description | RF PWR DVDR 600MHZ-3GHZ 22SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 3 GHz Isolation (Min) 17dB, 1.75 VSWR (Max), 5° Imbalance (Max) 22-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 600 MHz ~ 3 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 1.75 VSWR (Max), 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm) |
Part Status Active | Package / Case 22-SMD, No Lead |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $45.24400 | $452.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $38.57816 | $4,822.27 |
| 250 | $36.96424 | $9,241.06 |
| Unit Price without GST: | $54.51000 |
|---|---|
| Unit Price with GST: | $59.96100 |

