
SEDC-10-63+ | |
|---|---|
DigiKey Part Number | 3157-SEDC-10-63+TR-ND - Tape & Reel (TR) 3157-SEDC-10-63+CT-ND - Cut Tape (CT) 3157-SEDC-10-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEDC-10-63+ |
Description | RF DIR COUPLER 50MHZ-6GHZ 24SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 6GHz 10dB 1W 24-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SEDC-10-63+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 6GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 24-SMD, No Lead, Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.71000 | $138.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $118.25090 | $11,825.09 |
| Unit Price without GST: | $138.71000 |
|---|---|
| Unit Price with GST: | $152.58100 |


