
SCPQ-85C+ | |
|---|---|
DigiKey Part Number | 3157-SCPQ-85C+-ND |
Manufacturer | |
Manufacturer Product Number | SCPQ-85C+ |
Description | 90 HYBRID, 55 - 85 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 55 MHz ~ 85 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 55 MHz ~ 85 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 3° Imbalance (Max) |
Packaging Strip | Size / Dimension 0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm) |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.34210 | $3,334.21 |
| Unit Price without GST: | $33.34210 |
|---|---|
| Unit Price with GST: | $36.67631 |

