
SCP-3-1+ | |
|---|---|
DigiKey Part Number | 3157-SCP-3-1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP-3-1+ |
Description | RF PWR DVDR 1MHZ-300MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 25dB, 4° Imbalance (Max) 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 300 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 25dB, 4° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm) |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.66042 | $15,830.21 |
| Unit Price without GST: | $31.66042 |
|---|---|
| Unit Price with GST: | $34.82646 |

