
SCP-2-1A+ | |
|---|---|
DigiKey Part Number | 3157-SCP-2-1A+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP-2-1A+ |
Description | RF PWR DVDR 1MHZ-550MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 550 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 550 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 3° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm) |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.52992 | $9,764.96 |
| Unit Price without GST: | $19.52992 |
|---|---|
| Unit Price with GST: | $21.48291 |

