
SCN-2-10+ | |
|---|---|
DigiKey Part Number | 3157-SCN-2-10+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCN-2-10+ |
Description | RF PWR DVDR 600MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 1 GHz Isolation (Min) 11dB, 19dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 600 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 11dB, 19dB Return Loss, 3° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.66386 | $4,663.86 |
| Unit Price without GST: | $4.66386 |
|---|---|
| Unit Price with GST: | $5.13025 |

