
SCLF-4.7+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-4.7+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCLF-4.7+ |
Description | RF FILTER LOW PASS 5.6MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.6MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Size / Dimension | 0.750" L x 0.380" W (19.05mm x 9.65mm) | |
Height (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.72420 | $3,944.84 |
| Unit Price without GST: | $19.72420 |
|---|---|
| Unit Price with GST: | $21.69662 |

