
SBTCJ-13-75+ | |
|---|---|
DigiKey Part Number | 3157-SBTCJ-13-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBTCJ-13-75+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 1.8 VSWR (Max), 9° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 1.8 VSWR (Max), 9° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.165" W (3.81mm x 4.19mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.00222 | $16,004.44 |
| Unit Price without GST: | $8.00222 |
|---|---|
| Unit Price with GST: | $8.80244 |

