
SBTC-2-20+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-20+TR-ND - Tape & Reel (TR) 3157-SBTC-2-20+CT-ND - Cut Tape (CT) 3157-SBTC-2-20+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-20+ |
Description | RF PWR DVDR 200MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 2 GHz Isolation (Min) 16dB, 10° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Category | Frequency 200 MHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 10° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) |
Part Status Active | Package / Case 6-SMD, No Lead, 5 Leads |
Insertion Loss 1.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.58000 | $38.58 |
| 20 | $8.31650 | $166.33 |
| 50 | $7.86240 | $393.12 |
| 100 | $7.16350 | $716.35 |
| 200 | $6.97265 | $1,394.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.94051 | $5,940.51 |
| 2,000 | $5.69660 | $11,393.20 |
| Unit Price without GST: | $38.58000 |
|---|---|
| Unit Price with GST: | $42.43800 |

