
SBD-4-25+ | |
|---|---|
DigiKey Part Number | 3157-SBD-4-25+TR-ND - Tape & Reel (TR) 3157-SBD-4-25+CT-ND - Cut Tape (CT) 3157-SBD-4-25+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBD-4-25+ |
Description | LTCC PWR SPLTR, 1800 - 2600 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 2.6 GHz Isolation (Min) 12dB, 8° Imbalance (Max) 14-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SBD-4-25+ Models |
Category | Frequency 1.8 GHz ~ 2.6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 12dB, 8° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.400" L x 0.380" W x 0.070" H (10.16mm x 9.65mm x 1.78mm) |
Part Status Active | Package / Case 14-SMD, Flat Leads |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.64000 | $22.64 |
| 25 | $18.08360 | $452.09 |
| 50 | $16.96540 | $848.27 |
| 100 | $15.81220 | $1,581.22 |
| 250 | $14.52448 | $3,631.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.38768 | $6,193.84 |
| 1,000 | $11.86640 | $11,866.40 |
| Unit Price without GST: | $22.64000 |
|---|---|
| Unit Price with GST: | $24.90400 |

