
ROSE-50+ | |
|---|---|
DigiKey Part Number | 3157-ROSE-50+-ND |
Manufacturer | |
Manufacturer Product Number | ROSE-50+ |
Description | TERM SMB-F DC-6GHZ AU ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMB 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Jack, Female Socket |
Manufacturer Mini-Circuits | Frequency - Max 6 GHz |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $21.49100 | $214.91 |
| 25 | $21.03920 | $525.98 |
| Unit Price without GST: | $22.86000 |
|---|---|
| Unit Price with GST: | $25.14600 |

