New Product
RF Mixer IC Cellular, GSM, ISM 400MHz ~ 1.4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMS-5L+

DigiKey Part Number
3157-RMS-5L+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMS-5L+
Description
SMT DBM, RF/LO FREQ 400-1400 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, GSM, ISM 400MHz ~ 1.4GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
400MHz ~ 1.4GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Module
RF Type
Cellular, GSM, ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$37.49030$3,749.03
Manufacturers Standard Package
Unit Price without GST:$37.49030
Unit Price with GST:$41.23933