RF Mixer IC Cellular, GPS 5MHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMS-25MH+

DigiKey Part Number
3157-RMS-25MH+TR-ND - Tape & Reel (TR)
3157-RMS-25MH+CT-ND - Cut Tape (CT)
3157-RMS-25MH+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMS-25MH+
Description
SMT DBM, RF/LO FREQ 5 - 2500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, GPS 5MHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5MHz ~ 2.5GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Module
RF Type
Cellular, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.18000$27.18
10$20.82700$208.27
25$20.37240$509.31
50$19.70840$985.42
100$19.62590$1,962.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.73830$8,369.15
Manufacturers Standard Package
Unit Price without GST:$27.18000
Unit Price with GST:$29.89800