
RMS-1+ | |
|---|---|
DigiKey Part Number | 3157-RMS-1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMS-1+ |
Description | DBL BAL MIX / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC HF, VHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Category | Frequency 500kHz ~ 500MHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Module |
RF Type HF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.06340 | $1,706.34 |
| Unit Price without GST: | $17.06340 |
|---|---|
| Unit Price with GST: | $18.76974 |

