
RKK-4-252+ | |
|---|---|
DigiKey Part Number | 3157-RKK-4-252+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RKK-4-252+ |
Description | MLTPLR, OUTPUT 1720 - 2520 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 1.72GHz ~ 2.52GHz Down Converter |
Datasheet | Datasheet |
EDA/CAD Models | RKK-4-252+ Models |
Category | Frequency 1.72GHz ~ 2.52GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) | Secondary Attributes Down Converter |
Part Status Active | Mounting Type Surface Mount |
Function Frequency Multiplier | Package / Case 16-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.72750 | $2,672.75 |
| Unit Price without GST: | $26.72750 |
|---|---|
| Unit Price with GST: | $29.40025 |

