New at DigiKey
RF IC Frequency Multiplier General Purpose 100kHz ~ 300MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK-3+

DigiKey Part Number
3157-RK-3+-ND
Manufacturer
Manufacturer Product Number
RK-3+
Description
2X PLUG-IN MULTIPLIER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 100kHz ~ 300MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 300MHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP Module
Function
Frequency Multiplier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
10$50.11400$501.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$50.11400
Unit Price with GST:$55.12540