
RHP-755+ | |
|---|---|
DigiKey Part Number | 3157-RHP-755+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHP-755+ |
Description | RF FILTER HIGH PASS 2.3GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.3GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.2GHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.350" L x 0.350" W (8.89mm x 8.89mm) |
Frequency 2.3GHz Center | Height (Max) 0.100" (2.54mm) |
Bandwidth 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $23.70960 | $4,741.92 |
| Unit Price without GST: | $23.70960 |
|---|---|
| Unit Price with GST: | $26.08056 |

