1.065GHz Center Frequency High Pass RF Filter (Radio Frequency) 1.87GHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHP-65+

DigiKey Part Number
3157-RHP-65+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHP-65+
Description
RF FILTER HI PASS 1.065GHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.065GHz Center Frequency High Pass RF Filter (Radio Frequency) 1.87GHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Frequency
1.065GHz Center
Height (Max)
0.100" (2.54mm)
Bandwidth
1.87GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$27.98315$5,596.63
Manufacturers Standard Package
Unit Price without GST:$27.98315
Unit Price with GST:$30.78147