RF Diplexer 0Hz ~ 100MHz / 1.4GHz ~ 6.5GHz 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-6500+

DigiKey Part Number
3157-RDP-6500+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDP-6500+
Description
DPLXR, 3500-4400/4400-6500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diplexer 0Hz ~ 100MHz / 1.4GHz ~ 6.5GHz 16-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
0Hz ~ 100MHz / 1.4GHz ~ 6.5GHz
Manufacturer
Mini-Circuits
Return Loss (Low Band / High Band)
14.0dB / 10.0dB
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SMD, No Lead
Type
Diplexer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$45.53990$4,553.99
Manufacturers Standard Package
Unit Price without GST:$45.53990
Unit Price with GST:$50.09389