
RCAT-07+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-07+-ND |
Manufacturer | |
Manufacturer Product Number | RCAT-07+ |
Description | MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 20 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case 4-SMD, No Lead |
Part Status Active | Base Product Number |
Attenuation Value 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.78556 | $10,392.78 |
| Unit Price without GST: | $20.78556 |
|---|---|
| Unit Price with GST: | $22.86412 |

