New at DigiKey
RF Attenuators 0dB 1 MHz ~ 8 GHz 50 Ohms Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC8DAT-8G-95PE

DigiKey Part Number
3157-RC8DAT-8G-95PE-ND
Manufacturer
Manufacturer Product Number
RC8DAT-8G-95PE
Description
95 DB PROGAM. ATT, 1 MHZ - 8 GHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 1 MHz ~ 8 GHz 50 Ohms Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB
Manufacturer
Mini-Circuits
Frequency Range
1 MHz ~ 8 GHz
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$11,279.02000$11,279.02
Manufacturers Standard Package
Unit Price without GST:$11,279.02000
Unit Price with GST:$12,406.92200