
RC4DAT-8G-95PE | |
|---|---|
DigiKey Part Number | 3157-RC4DAT-8G-95PE-ND |
Manufacturer | |
Manufacturer Product Number | RC4DAT-8G-95PE |
Description | 95 DB PROG. ATT, 1 MHZ-8 GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 1 MHz ~ 8 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Category | Attenuation Value 0dB |
Manufacturer Mini-Circuits | Frequency Range 1 MHz ~ 8 GHz |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $9,148.90000 | $18,297.80 |
| Unit Price without GST: | $9,148.90000 |
|---|---|
| Unit Price with GST: | $10,063.79000 |

