
RC-3MTS-18 | |
|---|---|
DigiKey Part Number | 3157-RC-3MTS-18-ND |
Manufacturer | |
Manufacturer Product Number | RC-3MTS-18 |
Description | MECHANICAL SWITCH, DC-18000 MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 76dB |
Manufacturer Mini-Circuits | Insertion Loss 0.25dB |
Packaging Box | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 23V ~ 25V |
Topology Reflective | Operating Temperature 0°C ~ 40°C |
Circuit DPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,150.56000 | $4,150.56 |
| Unit Price without GST: | $4,150.56000 |
|---|---|
| Unit Price with GST: | $4,565.61600 |

