


RC-2SP4T-A18 | |
|---|---|
DigiKey Part Number | 3157-RC-2SP4T-A18-ND |
Manufacturer | |
Manufacturer Product Number | RC-2SP4T-A18 |
Description | MECHL SWITCH, DC-18000 MHZ, 50 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Mini-Circuits | Insertion Loss 1.3dB |
Packaging Box | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 23V ~ 25V |
Topology Absorptive | Operating Temperature 0°C ~ 40°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,646.17000 | $4,646.17 |
| Unit Price without GST: | $4,646.17000 |
|---|---|
| Unit Price with GST: | $5,110.78700 |


