
QCH-451+ | |
|---|---|
DigiKey Part Number | 3157-QCH-451+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCH-451+ |
Description | PS90 HYBRID, 225 - 450 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 225 MHz ~ 450 MHz Isolation (Min) 21dB, 26dB Return Loss, 5° Imbalance (Max) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 225 MHz ~ 450 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 21dB, 26dB Return Loss, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 1.260" L x 0.500" W x 0.094" H (32.00mm x 12.70mm x 2.39mm) |
Part Status Active | Package / Case 4-SMD, No Lead |
Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $125.25160 | $6,262.58 |
| Unit Price without GST: | $125.25160 |
|---|---|
| Unit Price with GST: | $137.77676 |

