
PWR-18PWHS-RC | |
|---|---|
DigiKey Part Number | 3157-PWR-18PWHS-RC-ND |
Manufacturer | |
Manufacturer Product Number | PWR-18PWHS-RC |
Description | USB/ETHERNET SMART POWER SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Sensor Sensor Bluetooth, USB, WIFI Output |
Datasheet | Datasheet |
Category | Sensor Type Power Sensor |
Manufacturer Mini-Circuits | Output Type Bluetooth, USB, WIFI |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,028.40000 | $8,028.40 |
| Unit Price without GST: | $8,028.40000 |
|---|---|
| Unit Price with GST: | $8,831.24000 |

