Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTRM-75+

DigiKey Part Number
3157-BTRM-75+-ND
Manufacturer
Manufacturer Product Number
BTRM-75+
Description
BNC TERMINATION DC-1000 MHZ, 75
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
1 GHz
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
10$33.49400$334.94
Manufacturers Standard Package
Unit Price without GST:$33.49400
Unit Price with GST:$36.84340