
PMA-5455+ | |
|---|---|
DigiKey Part Number | 3157-PMA-5455+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA-5455+ |
Description | IC AMP CELLULAR 50MHZ-6GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Active | Test Frequency 5GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19.9dBm | Package / Case 8-VQFN Exposed Pad |
Gain 5.6dB | Supplier Device Package 8-QFN (3x3) |
Noise Figure 2.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04945 | $3,049.45 |
| Unit Price without GST: | $3.04945 |
|---|---|
| Unit Price with GST: | $3.35440 |


