
PGA-106W-75+ | |
|---|---|
DigiKey Part Number | 3157-PGA-106W-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA-106W-75+ |
Description | IC AMP DBS 950MHZ-2.15GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS 950MHz ~ 2.15GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type DBS |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) | Current - Supply 116mA |
Part Status Active | Test Frequency 2.15GHz |
Frequency 950MHz ~ 2.15GHz | Mounting Type Surface Mount |
P1dB 21.5dBm | Package / Case TO-243AA |
Gain 15.7dB | Supplier Device Package SOT-89 |
Noise Figure 3.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23783 | $4,237.83 |
| Unit Price without GST: | $4.23783 |
|---|---|
| Unit Price with GST: | $4.66161 |

