
PGA-106R-75+ | |
|---|---|
DigiKey Part Number | 3157-PGA-106R-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA-106R-75+ |
Description | IC RF AMP CATV 5MHZ-250MHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 250MHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) | Current - Supply 116mA |
Part Status Active | Test Frequency 5MHz ~ 250MHz |
Frequency 5MHz ~ 250MHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case TO-243AA |
Gain 19.9dB | Supplier Device Package SOT-89 |
Noise Figure 3.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23783 | $4,237.83 |
| Unit Price without GST: | $4.23783 |
|---|---|
| Unit Price with GST: | $4.66161 |

