
PGA-106-75+ | |
|---|---|
DigiKey Part Number | 3157-PGA-106-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA-106-75+ |
Description | IC AMP CATV 50MHZ-1.5GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS 50MHz ~ 1.5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) | Current - Supply 116mA |
Part Status Active | Test Frequency 1GHz |
Frequency 50MHz ~ 1.5GHz | Mounting Type Surface Mount |
P1dB 20.1dBm | Package / Case TO-243AA |
Gain 16.1dB | Supplier Device Package SOT-89 |
Noise Figure 3.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58177 | $3,581.77 |
| 2,000 | $3.43980 | $6,879.60 |
| Unit Price without GST: | $3.58177 |
|---|---|
| Unit Price with GST: | $3.93995 |

