
PDC-10-1+ | |
|---|---|
DigiKey Part Number | 3157-PDC-10-1+-ND |
Manufacturer | |
Manufacturer Product Number | PDC-10-1+ |
Description | 11.5 DB DIR CPLRR, 0.5 - 500 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler UHF, VHF 500kHz ~ 500MHz 11.5 ± 0.5dB 3W 8-DIP Module |
Datasheet | Datasheet |
Category | Coupling Factor 11.5 ± 0.5dB |
Manufacturer Mini-Circuits | Applications UHF, VHF |
Packaging Tube | Power - Max 3W |
Part Status Active | Isolation 32dB |
Coupler Type Standard | Package / Case 8-DIP Module |
Frequency 500kHz ~ 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $56.32500 | $563.25 |
| Unit Price without GST: | $56.32500 |
|---|---|
| Unit Price with GST: | $61.95750 |

