
PBTC-1GW+ | |
|---|---|
DigiKey Part Number | 3157-PBTC-1GW+-ND |
Manufacturer | |
Manufacturer Product Number | PBTC-1GW+ |
Description | BIAS TEE / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100kHz ~ 1GHz |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 1GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP Module |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $91.18600 | $911.86 |
| Unit Price without GST: | $91.18600 |
|---|---|
| Unit Price with GST: | $100.30460 |

