60MHz Center Frequency Band Pass RF Filter (Radio Frequency) 12MHz Bandwidth 1.5dB 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBP-60+

DigiKey Part Number
3157-PBP-60+-ND
Manufacturer
Manufacturer Product Number
PBP-60+
Description
LUMPED LC BPF, 55 - 67 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60MHz Center Frequency Band Pass RF Filter (Radio Frequency) 12MHz Bandwidth 1.5dB 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-DIP Module
Part Status
Active
Size / Dimension
0.785" L x 0.385" W (19.94mm x 9.78mm)
Frequency
60MHz Center
Height (Max)
0.400" (10.16mm)
Bandwidth
12MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
10$65.90400$659.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$65.90400
Unit Price with GST:$72.49440