RF Balun 4.9GHz ~ 5.875GHz 1:2 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2-592+

DigiKey Part Number
3157-NCS2-592+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2-592+
Description
BALUN 4.9GHZ ~ 5.875GHZ 1:2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.875GHz 1:2 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
10.62dB
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency Range
4.9GHz ~ 5.875GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.92833$3,856.66
Manufacturers Standard Package
Unit Price without GST:$1.92833
Unit Price with GST:$2.12116