
NCS1-422+ | |
|---|---|
DigiKey Part Number | 3157-NCS1-422+TR-ND - Tape & Reel (TR) 3157-NCS1-422+CT-ND - Cut Tape (CT) 3157-NCS1-422+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS1-422+ |
Description | BALUN 3.3GHZ ~ 4GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 4GHz 50 / 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10.35dB |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency Range 3.3GHz ~ 4GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.08000 | $23.08 |
| 20 | $2.28900 | $45.78 |
| 100 | $2.18400 | $218.40 |
| 200 | $2.07915 | $415.83 |
| 500 | $1.98264 | $991.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78216 | $1,782.16 |
| 2,000 | $1.71226 | $3,424.52 |
| 3,000 | $1.69479 | $5,084.37 |
| 5,000 | $1.67732 | $8,386.60 |
| Unit Price without GST: | $23.08000 |
|---|---|
| Unit Price with GST: | $25.38800 |

