
NAT-10DC+ | |
|---|---|
DigiKey Part Number | 3157-NAT-10DC+-ND |
Manufacturer | |
Manufacturer Product Number | NAT-10DC+ |
Description | 10 DB FIXED ATT, 200 - 2500 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 200 MHz ~ 2.5 GHz 50 Ohms 600mW N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 200 MHz ~ 2.5 GHz |
Manufacturer Mini-Circuits | Power (Watts) 600mW |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.87000 | $63.87 |
| 10 | $58.96800 | $589.68 |
| 50 | $56.50480 | $2,825.24 |
| 100 | $55.51000 | $5,551.00 |
| Unit Price without GST: | $63.87000 |
|---|---|
| Unit Price with GST: | $70.25700 |

