
MVA-1000+ | |
|---|---|
DigiKey Part Number | 3157-MVA-1000+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA-1000+ |
Description | VARIABLE ATTN, 50-1000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11.5dB ~ 13dB 50 MHz ~ 1 GHz 50 Ohms 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Attenuation Value 11.5dB ~ 13dB |
Manufacturer Mini-Circuits | Frequency Range 50 MHz ~ 1 GHz |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.48070 | $2,148.07 |
| Unit Price without GST: | $21.48070 |
|---|---|
| Unit Price with GST: | $23.62877 |

