
MSWA2-50+ | |
|---|---|
DigiKey Part Number | 3157-MSWA2-50+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSWA2-50+ |
Description | SPDT, SMT SSS, DC -5000 MHZ, 50 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm 12-MCLP (3x3) |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Mini-Circuits | Test Frequency 5GHz |
Packaging Tape & Reel (TR) | IIP3 58dBm |
Part Status Active | Features DC Blocked |
RF Type Cellular | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 5GHz | Package / Case 12-VQFN Exposed Pad |
Isolation 28dB | Supplier Device Package 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.43562 | $8,217.81 |
| Unit Price without GST: | $16.43562 |
|---|---|
| Unit Price with GST: | $18.07918 |

